CREE LED XPEBWT-01-R250-00EE6
| Manufacturer | |
| MPN | XPEBWT-01-R250-00EE6 |
| LCSC Part # | C17699654 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3500K 110° 1.5A White 3.1V LED Indication - Discrete RoHS |
| Datasheet | CREE LED XPEBWT-01-R250-00EE6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Features
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0754 | $ 1.08 |
| 250+ | $ 0.4299 | $ 107.48 |
| 500+ | $ 0.4157 | $ 207.85 |
| 1,000+ | $ 0.4078 | $ 407.80 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° | |
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Forward Current | 1.5A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 3.1V | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Features
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

