LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
CREE LED MHDEWT-0000-000N0BH265E product image
Zdjęcia poglądowe

CREE LED MHDEWT-0000-000N0BH265E

Producent
Nr części prod.
MHDEWT-0000-000N0BH265E
Nr LCSC
C17699602
Opak.
-
Numer Klienta
Klucz. cechy
6500K 36V White LED White Lighting RoHS
Karta Katalogowapdf iconCREE LED MHDEWT-0000-000N0BH265E
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 2.7758$ 2.78
200+$ 1.1085$ 221.70
500+$ 1.0707$ 535.35
1,000+$ 1.0534$ 1053.40
Standardowa Obudowa1000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaOptoelectronics/LED White Lighting
ProducentCREE LED
Opak.-
Color Temperature6500K
Voltage - Forward(Vf)36V
Viewing Angle115°
Illumination ColorWhite

Opis

Tłumaczenie AI

XLamp MHD-E LEDs are a new generation of high-power LEDs that enable lower-cost systems more efficiently compared to mid-power (MP) LEDs. Utilizing Cree LED's high-reliability ceramic package technology, they operate at higher temperatures than MP LEDs without any reduction in rated lifetime, enabling up to 60% reduction in heatsink size and cost. Fewer XLamp MHD-E LEDs are needed to achieve the same performance as MP LEDs, and these LEDs are optimized to simplify LED system design for directional and semi-directional applications.

Funkcje

Tłumaczenie AI
  • Flexible 9V, 18V, or 36V options
  • Maximum drive current: 1400 mA (9V), 700 mA (18V), 350 mA (36V)
  • Viewing angle: 77.5°
  • Available in 70-CRI, 80-CRI, and 90-CRI options
  • Unlimited shelf life at ≤30°C/85% relative humidity
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)