LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin APMI00070750R15K00 product image
Images for reference only

Chilisin APMI00070750R15K00

Manufacturer
ChilisinAsian Brands
MPN
APMI00070750R15K00
LCSC Part #
C17698579
Packaging
SMD,7x7mm
Customer #
Key Attributes
FIXED IND 150nH 31A 0.32mΩ SMD,7x7mm
DatasheetChilisin APMI00070750R15K00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3078$ 0.31
200+$ 0.1228$ 24.56
500+$ 0.1187$ 59.35
1,000+$ 0.1167$ 116.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
PackagingSMD,7x7mm
Current Rating31A
Inductance150nH
Tolerance±10%
DC Resistance(DCR)0.32mΩ
Current - Saturation(Isat)30A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
APMI00070750R15M00ChilisinSMD,7x7mm0$ 0.3078
APMI00070750R15T00ChilisinSMD,7x7mm0$ 0.3078
APMI00090680R15K00ChilisinSMD,9.4x6.2mm0$ 0.4533
APMV00100612R15K0EChilisin-0$ 0.4805
APMV00110812R15K0EChilisin-0$ 0.8596
APMI00100750R15L00ChilisinSMD,10.2x7mm0$ 0.4674
APMI00100750R15M00ChilisinSMD,10.2x7mm0$ 0.4674
BMNI00060632R15MXHChilisin-0$ 0.5152
APMI00100874R15L00ChilisinSMD,10.3x7.7mm0$ 0.4533
APMI00100874R15M00ChilisinSMD,10.3x7.7mm0$ 0.4533