Lumileds L130-65800BHV00001
| Manufacturer | |
| MPN | L130-65800BHV00001 |
| LCSC Part # | C17698469 |
| Packaging | SMD3030 |
| Customer # | |
| Key Attributes | 6500K 24V White -40℃~+105℃ SMD3030 LED White Lighting RoHS |
| Datasheet | Lumileds L130-65800BHV00001 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Lens Color | - | |
| Color Temperature | 6500K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 24V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Lens Color | - | |
| Color Temperature | 6500K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 24V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | - |
Introduction
LUXEON 3030 HV is an industry-standard package product optimized for total voltage output, available in 24V and 48V configurations. This low-current, high-voltage architecture provides design freedom for system designers and is compatible with more efficient and cost-effective drivers. This mid-power LED features 1/9 MacAdam color binning for precise color control and is optimized for hot color targeting, ensuring the LED meets color targets at 85°C application conditions. LUXEON 3030 HV delivers high efficacy and reliability for a wide range of applications such as downlights, luminaires, and spotlights.
Features
- High luminous flux
- Optimized for warm white
- 24V and 48V mid-power packages
- 1/9 MacAdam color binning for precise color control
- Suitable for a wide range of applications
Applications
- Downlight
- Luminaire
- Spotlight
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Lens Color | - | |
| Color Temperature | 6500K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 24V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3030 | |
| Lens Color | - | |
| Color Temperature | 6500K | |
| Installation Method | - | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 116° | |
| Voltage - Forward(Vf) | 24V | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+105℃ | |
| Diode Configuration | - |
Introduction
LUXEON 3030 HV is an industry-standard package product optimized for total voltage output, available in 24V and 48V configurations. This low-current, high-voltage architecture provides design freedom for system designers and is compatible with more efficient and cost-effective drivers. This mid-power LED features 1/9 MacAdam color binning for precise color control and is optimized for hot color targeting, ensuring the LED meets color targets at 85°C application conditions. LUXEON 3030 HV delivers high efficacy and reliability for a wide range of applications such as downlights, luminaires, and spotlights.
Features
- High luminous flux
- Optimized for warm white
- 24V and 48V mid-power packages
- 1/9 MacAdam color binning for precise color control
- Suitable for a wide range of applications
Applications
- Downlight
- Luminaire
- Spotlight
C17698469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

