TDK B57881S0212F051
| Manufacturer | |
| MPN | B57881S0212F051 |
| LCSC Part # | C17698324 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.1kΩ ±1% 100mW ±1% NTC Thermistors RoHS |
| Datasheet | TDK B57881S0212F051 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 2.1kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3560K | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 2.1kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3560K | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High measurement accuracy
- High cost-performance ratio
- Robust design, epoxy encapsulation
- Tin-plated copper leads
- Lead pitch 2.5mm
Applications
AI Translation
Temperature Measurement
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6066 | $ 0.61 |
| 200+ | $ 0.2424 | $ 48.48 |
| 500+ | $ 0.2346 | $ 117.30 |
| 1,500+ | $ 0.23 | $ 345.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 2.1kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3560K | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 2.1kΩ | |
| Width | - | |
| Pitch | 2.5mm | |
| Operating Temperature | -55℃~+155℃ | |
| B Constant (25℃/100℃) | 3560K | |
| Length | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Resistance Tolerance | ±1% | |
| Power(Watts) | 100mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | 10s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High measurement accuracy
- High cost-performance ratio
- Robust design, epoxy encapsulation
- Tin-plated copper leads
- Lead pitch 2.5mm
Applications
AI Translation
Temperature Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

