CREE LED MKRAWT-02-0000-0B0BH20E4
| Manufacturer | |
| MPN | MKRAWT-02-0000-0B0BH20E4 |
| LCSC Part # | C17698222 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4500K 120° 1.4A White 5.85V LED Indication - Discrete RoHS |
| Datasheet | CREE LED MKRAWT-02-0000-0B0BH20E4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° | |
| Forward Current | 1.4A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.85V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 1.4A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.85V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7855 | $ 8.79 |
| 250+ | $ 3.5063 | $ 876.58 |
| 500+ | $ 3.3883 | $ 1694.15 |
| 1,000+ | $ 3.33 | $ 3330.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° | |
| Forward Current | 1.4A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.85V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 4500K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Forward Current | 1.4A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 5.85V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

