Chilisin AWVF00404026150T00
| Manufacturer | ChilisinAsian Brands |
| MPN | AWVF00404026150T00 |
| LCSC Part # | C17697150 |
| Packaging | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 15uH 1.2A 240mΩ 1616 |
| Datasheet | Chilisin AWVF00404026150T00 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 1.2A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 240mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 240mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1357 | $ 0.14 |
| 200+ | $ 0.0542 | $ 10.84 |
| 500+ | $ 0.0524 | $ 26.20 |
| 1,000+ | $ 0.0515 | $ 51.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 1.2A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 240mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 1616 | |
| Current Rating | 1.2A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 1.4A | |
| DC Resistance(DCR) | 240mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AWVF00404026150M00 | Chilisin | 1616 | 0 | $ 0.1357 | ||
| AWVF00505020150T00 | Chilisin | 2020 | 0 | $ 0.5968 | ||
| AWVF00606020150T00 | Chilisin | 2424 | 0 | $ 0.5347 | ||
| BPDR00070730150T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2294 | ||
| BPDR00070740150T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2297 | ||
| AWVS00606028150T00 | Chilisin | 2424 | 0 | $ 0.1324 | ||
| BPDH00070730150T00 | Chilisin | SMD,6.7x6.7mm | 0 | $ 0.2294 | ||
| BWVS00606028150T00 | Chilisin | - | 0 | $ 0.4522 | ||
| AWVS00505040150T00 | Chilisin | 2020 | 0 | $ 0.1296 | ||
| AWVC00606028150T00 | Chilisin | 2424 | 0 | $ 0.1324 |

