Central CTSPI3D12F-1R0N
| Manufacturer | |
| MPN | CTSPI3D12F-1R0N |
| LCSC Part # | C17696769 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2A 45mΩ |
| Datasheet | Central CTSPI3D12F-1R0N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 2A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 45mΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4526 | $ 1.45 |
| 200+ | $ 0.5802 | $ 116.04 |
| 500+ | $ 0.5605 | $ 280.25 |
| 1,000+ | $ 0.5514 | $ 551.40 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 2A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 45mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central | |
| Packaging | - | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.3A | |
| DC Resistance(DCR) | 45mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LQH32PH1R0NN0L | muRata | Similar | 1210 | 1,910 | $ 0.1715 | ||
| LQH32PB1R0NN0L | muRata | Similar | 1210 | 5 | $ 0.1649 | ||
| DSE453226-1R0N-HF | DDY | Similar | SMD,4.5x3.2mm | 20 | $ 0.1091 | ||
| SM3521-1R0NT | Shun Xiang Nuo | Similar | SMD,3.5x3mm | 1,950 | $0.0270 $0.0385 | ||
| SM3521-1R0MT | Shun Xiang Nuo | Similar | SMD,3.5x3mm | 1,880 | $0.0278 $0.0396 |

