LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD9804AJST

Manufacturer
MPN
AD9804AJST
LCSC Part #
C17696505
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
10-Bit 18 MSPS CCD Signal Processor
DatasheetADI AD9804AJST
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Sensor and Detector Interfaces
ManufacturerADI
PackagingLQFP-48(7x7)

Introduction

AI Translation

The AD9804 is a complete analog signal processor for CCD applications. It features an 18 MHz single-channel architecture designed to sample and condition the outputs of interlaced and progressive scan area CCD arrays. The AD9804’s signal chain consists of an input clamp, correlated double sampler (CDS), digitally controlled VGA, black level clamp, and a 10-bit A/D converter. The internal VGA gain register is programmed through a 3-wire serial digital interface.

Features

AI Translation
  • 18 MSPS Correlated Double Sampler (CDS)
  • 6 dB to 40 dB 10-Bit Variable Gain Amplifier (VGA)
  • Low Noise Clamp Circuits
  • Preblanking Function
  • 10-Bit 18 MSPS A/D Converter
  • 3-Wire Serial Digital Interface
  • 3 V Single Supply Operation
  • Low Power CMOS
  • 48-Lead LQFP Package

Applications

AI Translation
  • PC Cameras
  • Digital Still Cameras