CTS 655P15625I3T
| Manufacturer | |
| MPN | 655P15625I3T |
| LCSC Part # | C17695645 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | SMD5032-6P Oscillators RoHS |
| Datasheet | CTS 655P15625I3T |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 655 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M655 delivers excellent stability and ultra-low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Ultra-low phase jitter, typical 100fs
- Fundamental or 3rd overtone crystal design
- Frequency range 80 - 170MHz
- +2.5V or +3.3V supply [LVDS supports +1.8V only]
- Standard output enable function
- Tape and reel packaging, EIA-481 compliant
- RoHS compliant
Applications
AI Translation
- Serializer/Deserializer
- SONET/SDH/DWDM
- Fibre Channel
- Storage Area Network
- Passive Optical Network
- Medical Electronics
- Broadband Access
- Ethernet/Gigabit Ethernet/Synchronous Ethernet
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6118 | $ 7.61 |
| 200+ | $ 3.0373 | $ 607.46 |
| 500+ | $ 2.9355 | $ 1467.75 |
| 1,000+ | $ 2.8861 | $ 2886.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS 655 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M655 delivers excellent stability and ultra-low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Ultra-low phase jitter, typical 100fs
- Fundamental or 3rd overtone crystal design
- Frequency range 80 - 170MHz
- +2.5V or +3.3V supply [LVDS supports +1.8V only]
- Standard output enable function
- Tape and reel packaging, EIA-481 compliant
- RoHS compliant
Applications
AI Translation
- Serializer/Deserializer
- SONET/SDH/DWDM
- Fibre Channel
- Storage Area Network
- Passive Optical Network
- Medical Electronics
- Broadband Access
- Ethernet/Gigabit Ethernet/Synchronous Ethernet
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 654P15625I3T | CTS | SMD5032-6P | 0 | $ 3.4637 | ||
| CP5032-156.250-3.3-25-X-T-TR | Raltron | SMD5032-6P | 0 | $ 2.3356 |

