Littelfuse/IXYS IXBOD1-21RD
| Manufacturer | |
| MPN | IXBOD1-21RD |
| LCSC Part # | C17694801 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 360mΩ Through Hole Mixed Technology RoHS |
| Datasheet | Littelfuse/IXYS IXBOD1-21RD |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+125℃ | |
| Threshold Voltage | - | |
| Features | - | |
| Voltage Rating | - | |
| RDS(on) | 360mΩ | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+125℃ | |
| Threshold Voltage | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage Rating | - | |
| RDS(on) | 360mΩ | |
| Number of Channels | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Transient voltage protection
- High-voltage switches
- Crowbar
- Lasers
- Pulse generators
- Protection of thyristors against overvoltages in forward direction
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 147.7324 | $ 147.73 |
| 200+ | $ 58.9476 | $ 11789.52 |
| 500+ | $ 56.9778 | $ 28488.90 |
| 1,000+ | $ 56.0032 | $ 56003.20 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+125℃ | |
| Threshold Voltage | - | |
| Features | - | |
| Voltage Rating | - | |
| RDS(on) | 360mΩ | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | Through Hole | |
| Operating temperature | -40℃~+125℃ | |
| Threshold Voltage | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage Rating | - | |
| RDS(on) | 360mΩ | |
| Number of Channels | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Transient voltage protection
- High-voltage switches
- Crowbar
- Lasers
- Pulse generators
- Protection of thyristors against overvoltages in forward direction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

