LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CE 32.5710M-TJHSA0 product image
Images for reference only

EPSON SG-8018CE 32.5710M-TJHSA0

Manufacturer
MPN
SG-8018CE 32.5710M-TJHSA0
LCSC Part #
C17694396
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Oscillators RoHS
DatasheetEPSON SG-8018CE 32.5710M-TJHSA0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3512$ 0.35
200+$ 0.1402$ 28.04
500+$ 0.1355$ 67.75
1,000+$ 0.1332$ 133.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (S̅ T̅)
  • Frequency tolerance: ±50 ppm (-40 ℃ to +105 ℃ Including frequency aging +25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”