VISHAY CMF55150R00FKEB
| Manufacturer | |
| MPN | CMF55150R00FKEB |
| LCSC Part # | C1769415 |
| Packaging | Through Hole,D2.3xL6.1mm |
| Customer # | |
| Key Attributes | RES 150Ω ±1% 0.5W Through Hole,D2.3xL6.1mm |
| Datasheet | VISHAY CMF55150R00FKEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1059 | $ 0.11 |
| 200+ | $ 0.041 | $ 8.20 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0389 | $ 38.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.1mm | |
| Resistance | 150Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CMF55150R00FKEK39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5798 | ||
| CMF55150R00FKBF39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.5798 | ||
| CMF55150R00FKRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0878 | ||
| CMF55150R00FKEA70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF55150R00FKRE70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0983 | ||
| CMF55150R00FKEB70 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1116 | ||
| CMF55150R00FKR639 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1766 | ||
| CMF55150R00FKEB39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1766 | ||
| CMF55150R00FKEA39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1668 | ||
| CMF55150R00FKR670 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1057 | ||
| CMF55150R00FKEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.0808 | ||
| CMF55150R00FKRE39 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2951 | ||
| CMF55150R00FHBF | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 1.2973 | ||
| CMF55150R00FHEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1359 | ||
| CMF55150R00FHRE | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| CMF55150R00FHEA | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1018 | ||
| CMF55150R00FNEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.1013 | ||
| CMF55150R00FEEB | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.2533 | ||
| CMF55150R00FER6 | VISHAY | Through Hole,D2.3xL6.1mm | 0 | $ 0.259 |

