LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY CMF60432R00FKRE

Manufacturer
MPN
CMF60432R00FKRE
LCSC Part #
C1769411
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 432Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60432R00FKRE
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance432Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃