MICROCHIP R42140TS
| Manufacturer | |
| MPN | R42140TS |
| LCSC Part # | C17694073 |
| Packaging | DO-205AA(DO-8) |
| Customer # | |
| Key Attributes | 1 Independent 1.4kV 125A DO-205AA(DO-8) Single Diodes |
| Datasheet | MICROCHIP R42140TS |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.4kV | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 125A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.4kV | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 125A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 1.4kV | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 125A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-205AA(DO-8) | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 1.4kV | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Non-Repetitive Peak Forward Surge Current | 2kA | |
| Current - Rectified | 125A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

