LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER AZ9731-1A-12DC3R1 product image
Images for reference only

ZETTLER AZ9731-1A-12DC3R1

Manufacturer
MPN
AZ9731-1A-12DC3R1
LCSC Part #
C17694050
Packaging
-
Customer #
Key Attributes
40A@75VDC 12V 75V@DC 40A 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
DatasheetZETTLER AZ9731-1A-12DC3R1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5486$ 2.55
200+$ 1.017$ 203.40
400+$ 0.9829$ 393.16
800+$ 0.9658$ 772.64
Standard Packaging400/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerZETTLER
Packaging-
Contact Rating40A@75VDC
Number of Pins-
Coil Resistance90Ω
Coil Voltage12V
Contact Resistance100mΩ
Coil Type-
Switching Voltage(Max)75V@DC
Release Time5ms
Height-
Length-
Operate Time7ms
Width-
Contact MaterialSilver-tin oxide
Switching Current(Max)40A
Coil Rated Power680mW
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)