SAMSUNG SCP8TT78HEL1TLS06E
| Manufacturer | |
| MPN | SCP8TT78HEL1TLS06E |
| LCSC Part # | C17693716 |
| Packaging | SMD,1.7x1.7mm |
| Customer # | |
| Key Attributes | 4000K 120° White 65mA 1.7mm square LED 2.8V SMD,1.7x1.7mm LED Indication - Discrete RoHS |
| Datasheet | SAMSUNG SCP8TT78HEL1TLS06E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD,1.7x1.7mm | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 1.7mm square LED | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD,1.7x1.7mm | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 1.7mm square LED | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package size for greater design flexibility
- Plastic-free construction for high reliability
- Low thermal resistance
- High efficiency optimized solution
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1552 | $ 0.16 |
| 200+ | $ 0.0619 | $ 12.38 |
| 500+ | $ 0.0599 | $ 29.95 |
| 1,000+ | $ 0.0588 | $ 58.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD,1.7x1.7mm | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 1.7mm square LED | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD,1.7x1.7mm | |
| ESD Withstand Voltage | 2kV | |
| Installation method | Top-mount | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | White | |
| Forward Current | 65mA | |
| Lamp Holder Type | 1.7mm square LED | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Forward(Vf) | 2.8V | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compact package size for greater design flexibility
- Plastic-free construction for high reliability
- Low thermal resistance
- High efficiency optimized solution
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SCP7TT78HEL1TLS06E | SAMSUNG | Similar | SMD,1.7x1.7mm | 90 | $ 0.2693 | ||
| SCP7TT78HEL1TUS06E | SAMSUNG | Similar | SMD,1.7x1.7mm | 0 | $ 0.2166 | ||
| SCP8TT78HEL1TUS06E | SAMSUNG | Similar | SMD,1.7x1.7mm | 0 | $ 0.2009 | ||
| SCP9TT78HEL1TUS06E | SAMSUNG | Similar | SMD,1.7x1.7mm | 0 | $ 0.2125 | ||
| SCP9UT78HEL1UUS06E | SAMSUNG | Similar | SMD,1.7x1.7mm | 0 | $ 0.2437 |

