EATON SDCHA1V6045-4R7-R
| Manufacturer | |
| MPN | SDCHA1V6045-4R7-R |
| LCSC Part # | C17693020 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 4.5A 26mΩ SMD,6x6mm |
| Datasheet | EATON SDCHA1V6045-4R7-R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.8A | |
| DC Resistance(DCR) | 26mΩ | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.8A | |
| DC Resistance(DCR) | 26mΩ | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 qualified
- High current-carrying capacity, high power density, low core loss, semi-shielded
- Inductance range: 1 μH to 100 μH, current range: 0.92 A to 13.5 A
- 6.3 mm × 6.3 mm SMT package, maximum height 4.5 mm
- NiZn ferrite magnetic material
- Moisture Sensitivity Level (MSL) 1
Applications
AI Translation
- LED lighting
- Advanced Driver Assistance Systems (ADAS)
- Adaptive Cruise Control (ACC)
- Collision avoidance
- Infotainment and cluster electronics
- Electronic Control Unit (ECU)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.8A | |
| DC Resistance(DCR) | 26mΩ | |
| Application Grade | Automotive Grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.5A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 6.8A | |
| DC Resistance(DCR) | 26mΩ | |
| Application Grade | Automotive Grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 qualified
- High current-carrying capacity, high power density, low core loss, semi-shielded
- Inductance range: 1 μH to 100 μH, current range: 0.92 A to 13.5 A
- 6.3 mm × 6.3 mm SMT package, maximum height 4.5 mm
- NiZn ferrite magnetic material
- Moisture Sensitivity Level (MSL) 1
Applications
AI Translation
- LED lighting
- Advanced Driver Assistance Systems (ADAS)
- Adaptive Cruise Control (ACC)
- Collision avoidance
- Infotainment and cluster electronics
- Electronic Control Unit (ECU)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

