Broadcom HCPL-3760-300E
| Manufacturer | |
| MPN | HCPL-3760-300E |
| LCSC Part # | C17692489 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 30mA AC,DC DIP-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | Broadcom HCPL-3760-300E |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Rise time | 14us | |
| Fall time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Rise time | 14us | |
| Fall time | 400ns | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Features | Open-collector output |
Introduction
The HCPL- 0370/3700 and HCPL- 3760 are voltage/current threshold detection optocouplers. The HCPL- 3760 is a low- current version of the HCPL- 0370/3700. To obtain lower current operation, the HCPL- 3760 uses a high- efficiency AlGaAs LED which provides higher light output at lower drive currents. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with ac input signals, and internal clamping diodes to protect the buffer and LED from a wide range of over- voltage and over- current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.
Features
- Standard (HCPL-0370/3700) and low input current (HCPL-3760) versions
- AC or DC input
- Programmable sense voltage
- Hysteresis
- Logic compatible output
- Thresholds guaranteed over temperature
- Thresholds independent of LED optical parameters
- Recognized under UL 1577 and CSA approved for dielectric withstand proof test voltage of 3750 Vac, 1 minute
Applications
- Limit switch sensing
- Low voltage detector
- AC mains and DC link voltage detection
- Relay contact monitor
- Relay coil voltage monitor
- Current sensing
- Microprocessor interfacing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Rise time | 14us | |
| Fall time | 400ns | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Output Current | 30mA | |
| Rise time | 14us | |
| Fall time | 400ns | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | - | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 305mW | |
| Features | Open-collector output |
Introduction
The HCPL- 0370/3700 and HCPL- 3760 are voltage/current threshold detection optocouplers. The HCPL- 3760 is a low- current version of the HCPL- 0370/3700. To obtain lower current operation, the HCPL- 3760 uses a high- efficiency AlGaAs LED which provides higher light output at lower drive currents. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with ac input signals, and internal clamping diodes to protect the buffer and LED from a wide range of over- voltage and over- current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.
Features
- Standard (HCPL-0370/3700) and low input current (HCPL-3760) versions
- AC or DC input
- Programmable sense voltage
- Hysteresis
- Logic compatible output
- Thresholds guaranteed over temperature
- Thresholds independent of LED optical parameters
- Recognized under UL 1577 and CSA approved for dielectric withstand proof test voltage of 3750 Vac, 1 minute
Applications
- Limit switch sensing
- Low voltage detector
- AC mains and DC link voltage detection
- Relay contact monitor
- Relay coil voltage monitor
- Current sensing
- Microprocessor interfacing
C17692489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



