3M 957212-6002-AR
| Manufacturer | |
| MPN | 957212-6002-AR |
| LCSC Part # | C17690952 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2mm 2A Through Hole 12P Tin -40℃~+105℃ Black 6 2x6P 2 2mm Through Hole Headers, Male Pins RoHS |
| Datasheet | 3M 957212-6002-AR |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1381 | $ 4.14 |
| 200+ | $ 1.651 | $ 330.20 |
| 672+ | $ 1.5965 | $ 1072.85 |
| 1,344+ | $ 1.5693 | $ 2109.14 |
Standard Packaging672/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | 3M | |
| Packaging | Through Hole | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Number of PINs Per Row | 6 | |
| Pin Structure | 2x6P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A2005WV-N-2X6P | CJT(Changjiang Connectors) | Through Hole,P=2mm | 36 | $ 0.4581 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

