LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
CREE LED XQEAWT-H2-0000-00000LBF6 product image
Imagens ilustrativas

CREE LED XQEAWT-H2-0000-00000LBF6

Fabricante
Cód. da peça
XQEAWT-H2-0000-00000LBF6
Nº LCSC
C17690892
Emb.
SMD
Número do Cliente
Atrib. princ.
109lm 3750K 3.25V White SMD LED White Lighting RoHS
Folha de DadosCREE LED XQEAWT-H2-0000-00000LBF6
Peças alternativas10
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.4029$ 1.40
250+$ 0.5606$ 140.15
500+$ 0.5417$ 270.85
1,000+$ 0.5322$ 532.20
Encapsulamento Padrão250/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaOptoelectronics/LED White Lighting
FabricanteCREE LED
Emb.SMD
Lumens109lm
Lens ColorDiffused colorless transparent lens
Color Temperature3750K
Installation MethodTop-mount
Antistatic Capacity2kV
Viewing Angle120°
Voltage - Forward(Vf)3.25V
Illumination ColorWhite
Diode ConfigurationDiscrete Diode

Descrição

Tradução por IA

The XLamp XQ- E LEDs are available in two versions: high density and high intensity. The XQ- E High Density LED enables lighting manufacturers to significantly reduce the size and total cost of their LED luminaires versus similar performance 3.5 mm footprint LEDs, without sacrificing lumen output, efficacy or reliability. The XQ- E's combination of optical symmetry, consistent design across all configurations and tiny 1.6 mm X 1.6 mm footprint simplifies manufacturing and design while providing excellent color mixing. The new XQ- E High Intensity LED uses an innovative primary optic design optimized to deliver maximum candela, especially through narrow- beam secondary optics.

Recursos

Tradução por IA
  • Cree LED's smallest lighting class LED: 1.6 mm X 1.6 mm
  • Available in high-density & high-intensity versions for design flexibility
  • Available in 70, 80, & 90 CRI white, royal blue, blue, PC blue, cyan, PC cyan, green, PC lime, PC amber, red-orange, red & high efficiency (HE) photo red
  • Maximum drive current: 1.5 A (high density & high intensity)
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30 ℃/85% RH
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
XQEAWT-H0-0000-00000LBF6CREE LEDSMD0$ 1.9055
XQEAWT-H2-0000-00000HDF6CREE LEDSMD0$ 1.963
XQEAWT-H2-0000-00000LCF6CREE LEDSMD0$ 1.4485
XQEAWT-H0-0000-00000HDF6CREE LEDSMD0$ 2.6734
XQEAWT-H0-0000-00000LBE6CREE LEDSMD0$ 1.9055
XQEAWT-H2-0000-00000LBE6CREE LEDSMD0$ 1.4029
XQEAWT-H2-0000-00000HBE6CREE LEDSMD0$ 1.5887
XQEAWT-H2-0000-00000HBF6CREE LEDSMD0$ 1.6123
XQEAWT-H2-0000-00000HBE8CREE LEDSMD0$ 1.4485
XQEAWT-H0-0000-00000LBE8CREE LEDSMD0$ 1.9055