CREE LED XPEBGR-L1-R250-00D03
| Manufacturer | |
| MPN | XPEBGR-L1-R250-00D03 |
| LCSC Part # | C17690826 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.5A 530nm Green 3.25V SMD LED Color Lighting RoHS |
| Datasheet | CREE LED XPEBGR-L1-R250-00D03 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1.5A | |
| Wavelength - Dominant | 530nm | |
| Illumination Color | Green | |
| Viewing Angle | 135° | |
| Voltage - Forward(Vf) | 3.25V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1.5A | |
| Wavelength - Dominant | 530nm |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Viewing Angle | 135° | |
| Voltage - Forward(Vf) | 3.25V | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Features
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1.5A | |
| Wavelength - Dominant | 530nm | |
| Illumination Color | Green | |
| Viewing Angle | 135° | |
| Voltage - Forward(Vf) | 3.25V | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Test Current | 1.5A | |
| Wavelength - Dominant | 530nm |
| Type | Description | |
|---|---|---|
| Illumination Color | Green | |
| Viewing Angle | 135° | |
| Voltage - Forward(Vf) | 3.25V | |
| Diode Configuration | Discrete Diode |
Introduction
The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.
Features
- Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
- ANSI-compatible chromaticity bins
- White binned at 85℃
- Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
- Low thermal resistance: as low as 1.4℃ / W
- Wide viewing angle: 105° - 140°
- Unlimited floor life at ≤ 30℃ / 85% RH
- Reflow solderable
- JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- LED retrofit lamps
- outdoor
- portable
- indoor directional
- emergency vehicle
- architectural
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

