Harwin M80-7710442
| Manufacturer | |
| MPN | M80-7710442 |
| LCSC Part # | C17690217 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle 2.2A 800V 4P -55℃~+125℃ Tin Black 2 2x2P 2 2mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | Harwin M80-7710442 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 4P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8851 | $ 8.89 |
| 192+ | $ 3.5459 | $ 680.81 |
| 512+ | $ 3.4278 | $ 1755.03 |
| 992+ | $ 3.3687 | $ 3341.75 |
Standard Packaging32/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 4P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Harwin | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2.2A | |
| Voltage Rating (Max) | 800V | |
| Number of PINs | 4P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Color | Black | |
| Number of PINs Per Row | 2 | |
| Pin Structure | 2x2P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

