Broadcom AFBR-5803AQZ
| Manufacturer | |
| MPN | AFBR-5803AQZ |
| LCSC Part # | C17689844 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Fiber Optic Transceiver Modules RoHS |
| Datasheet | Broadcom AFBR-5803AQZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
Broadcom's AFBR-5800Z series transceivers offer system designers a range of products for implementing Fast Ethernet, FDDI, and Asynchronous Transfer Mode (ATM) designs at 100 Mb/s–125 MBd rates. These transceivers are available in the industry-standard 1×9 SIP package with duplex SC or duplex ST connector interfaces. The AFBR-5803AQZ and -ATQZ are 1300-nm products whose optical performance meets the FDDI PMD standard. These transceivers, designed for 2-km multimode fiber backbone networks, are housed in a compact 1×9 duplex SC or ST package. The AFBR-5803AQZ/ATQZ is suitable for ATM 100-Mb/s interfaces and Fast Ethernet 100BASE-FX interfaces. Broadcom also supports additional physical-layer ATM applications beyond the 100-Mb/s multimode fiber interface.
Features
- Fully compatible with FDDI PMD standard optical performance requirements
- Fully compatible with FDDI LCF-PMD standard
- Fully compatible with ATM 100-Mb/s physical layer optical performance requirements
- Fully compatible with IEEE802.3u 100BASE-FX optical performance requirements
- Multi-source 1×9 package, optional duplex SC or duplex ST receptacle
- Compatible with wave soldering and aqueous wash processes
- Single +3.3V or +5V supply voltage
- RoHS compliant
- Industrial temperature range -40°C to 85°C
Applications
- Multimode fiber backbone links
- Multimode fiber patch panel to desktop links
- Ultra-low-cost multimode fiber links from patch panel to desktop
- Multimode fiber media converters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Broadcom |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole |
Introduction
Broadcom's AFBR-5800Z series transceivers offer system designers a range of products for implementing Fast Ethernet, FDDI, and Asynchronous Transfer Mode (ATM) designs at 100 Mb/s–125 MBd rates. These transceivers are available in the industry-standard 1×9 SIP package with duplex SC or duplex ST connector interfaces. The AFBR-5803AQZ and -ATQZ are 1300-nm products whose optical performance meets the FDDI PMD standard. These transceivers, designed for 2-km multimode fiber backbone networks, are housed in a compact 1×9 duplex SC or ST package. The AFBR-5803AQZ/ATQZ is suitable for ATM 100-Mb/s interfaces and Fast Ethernet 100BASE-FX interfaces. Broadcom also supports additional physical-layer ATM applications beyond the 100-Mb/s multimode fiber interface.
Features
- Fully compatible with FDDI PMD standard optical performance requirements
- Fully compatible with FDDI LCF-PMD standard
- Fully compatible with ATM 100-Mb/s physical layer optical performance requirements
- Fully compatible with IEEE802.3u 100BASE-FX optical performance requirements
- Multi-source 1×9 package, optional duplex SC or duplex ST receptacle
- Compatible with wave soldering and aqueous wash processes
- Single +3.3V or +5V supply voltage
- RoHS compliant
- Industrial temperature range -40°C to 85°C
Applications
- Multimode fiber backbone links
- Multimode fiber patch panel to desktop links
- Ultra-low-cost multimode fiber links from patch panel to desktop
- Multimode fiber media converters
C17689844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B5A |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



