MaxLinear XRP2523EVB
| Manufacturer | |
| MPN | XRP2523EVB |
| LCSC Part # | C17688925 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Management Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet | MaxLinear XRP2523EVB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
Introduction
The XRP2523 is a single-channel integrated high-side power distribution switch optimized for self-powered or bus-powered USB applications, compliant with the latest USB 3.0 specifications. It accepts input voltages from 3.2V to 6.5V, allowing operation from industry-standard 3.3V and 5V supply rails. The XRP2523 features an enable pin with integrated soft-start functionality, along with a fault flag to indicate any fault conditions. Due to its low quiescent current and compact package, the XRP2523 is well-suited for battery-powered applications. The power switch rise and fall times are controlled to minimize current surges during turn-on/turn-off. Built-in overcurrent, UVLO, reverse current, and over-temperature protection ensure safe operation under abnormal operating conditions. The XRP2523 is available in a RoHS-compliant "Green"/Halogen-free 5-pin SOT-23 package.
Features
- 1.5A single-channel current switch
- 1.5A continuous load current
- 1.6A overcurrent limit
- 3.2V to 6.5V input voltage range
- USB 2.0 and USB 3.0 compliant
- Active-high enable
- Soft-start
- Channel fault flag indicator
- 9ms blanking time
- UVLO, reverse current, short-circuit, and thermal shutdown protection
- RoHS compliant, Green/Halogen-free 5-pin SOT-23 package
Applications
Self-powered USB 2.0 and 3.0 hubs, USB-compliant VBUS power distribution, audio/video devices, portable devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - | |
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | MaxLinear | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | Overcurrent Protection;Thermal Protection;Short-Circuit Protection;Undervoltage Protection | |
| Type | Power Management |
Introduction
The XRP2523 is a single-channel integrated high-side power distribution switch optimized for self-powered or bus-powered USB applications, compliant with the latest USB 3.0 specifications. It accepts input voltages from 3.2V to 6.5V, allowing operation from industry-standard 3.3V and 5V supply rails. The XRP2523 features an enable pin with integrated soft-start functionality, along with a fault flag to indicate any fault conditions. Due to its low quiescent current and compact package, the XRP2523 is well-suited for battery-powered applications. The power switch rise and fall times are controlled to minimize current surges during turn-on/turn-off. Built-in overcurrent, UVLO, reverse current, and over-temperature protection ensure safe operation under abnormal operating conditions. The XRP2523 is available in a RoHS-compliant "Green"/Halogen-free 5-pin SOT-23 package.
Features
- 1.5A single-channel current switch
- 1.5A continuous load current
- 1.6A overcurrent limit
- 3.2V to 6.5V input voltage range
- USB 2.0 and USB 3.0 compliant
- Active-high enable
- Soft-start
- Channel fault flag indicator
- 9ms blanking time
- UVLO, reverse current, short-circuit, and thermal shutdown protection
- RoHS compliant, Green/Halogen-free 5-pin SOT-23 package
Applications
Self-powered USB 2.0 and 3.0 hubs, USB-compliant VBUS power distribution, audio/video devices, portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

