Chilisin BPCF00131355122K00
| Manufacturer | ChilisinAsian Brands |
| MPN | BPCF00131355122K00 |
| LCSC Part # | C17688786 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2mH 530mA 1.48Ω SMD,12.5x12.5mm |
| Datasheet | Chilisin BPCF00131355122K00 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 530mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 320mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 320mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.306 | $ 0.31 |
| 200+ | $ 0.1221 | $ 24.42 |
| 500+ | $ 0.118 | $ 59.00 |
| 1,000+ | $ 0.116 | $ 116.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 530mA | |
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 320mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 530mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.48Ω | |
| Current - Saturation(Isat) | 320mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BPCF00131355122M00 | Chilisin | SMD,12.5x12.5mm | 0 | $ 0.306 | ||
| BPCI00121280122MA0 | Chilisin | SMD,12x12mm | 0 | $ 0.4172 | ||
| APCI00121280122M80 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 |

