API Delevan P1812R-392G
| Manufacturer | |
| MPN | P1812R-392G |
| LCSC Part # | C17688729 |
| Packaging | SMD,4.8x3.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.9uH 700mA 347mΩ SMD,4.8x3.4mm |
| Datasheet | API Delevan P1812R-392G |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 700mA | |
| Inductance | 3.9uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 347mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 700mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 347mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0318 | $ 13.03 |
| 200+ | $ 5.2005 | $ 1040.10 |
| 650+ | $ 5.0257 | $ 3266.71 |
| 1,300+ | $ 4.9407 | $ 6422.91 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 700mA | |
| Inductance | 3.9uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 347mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 700mA |
| Type | Description | |
|---|---|---|
| Inductance | 3.9uH | |
| Tolerance | ±2% | |
| Current - Saturation(Isat) | 1.25A | |
| DC Resistance(DCR) | 347mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

