LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dialight 5520212802F product image
Images for reference only

Dialight 5520212802F

Manufacturer
MPN
5520212802F
LCSC Part #
C17687604
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5520212802F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3174$ 3.32
200+$ 1.3238$ 264.76
500+$ 1.2794$ 639.70
1,000+$ 1.2587$ 1258.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
PackagingThrough Hole
Test Current-
Lens Color-
Color Temperature-
Luminous Intensity-
Wavelength - Dominant-
Diode Configuration-
Illumination Color-
Voltage - Forward(Vf)-
Viewing Angle-
Power(Watts)-
Operating Temperature-

Features

AI Translation
  • Multiple board indicators form horizontal LED arrays on 0.250" (6.35mm) centers.
  • High contrast, black housing meets UL 94 V-0 rating.
  • Oxygen index: 32%.
  • Polymer content: PBT, 0.710g.
  • Housing standoffs facilitate PCB cleaning.
  • Solderability per Method 208F.
  • LEDs meet IEC 825-1 and EN-60825-1 standards for direct safe viewing.