Broadcom ASMY-CWG0-NX7D2
| Manufacturer | |
| MPN | ASMY-CWG0-NX7D2 |
| LCSC Part # | C17686730 |
| Packaging | DFN2216-2 |
| Customer # | |
| Key Attributes | 8.1lm 5000K 2.83V 90mW White -40℃~+100℃ DFN2216-2 LED White Lighting RoHS |
| Datasheet | Broadcom ASMY-CWG0-NX7D2 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Broadcom | |
| Packaging | DFN2216-2 | |
| Lumens | 8.1lm | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | 90mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Broadcom | |
| Packaging | DFN2216-2 | |
| Lumens | 8.1lm | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | 90mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode |
Introduction
Broadcom ASMY-CWG0 surface mount LEDs utilize InGaN chip technology and superior package design to deliver higher light output and improved intensity performance. They dissipate heat more efficiently, resulting in better performance and higher reliability. For ease of pick-and-place assembly, these LEDs are packaged in tape and reel format. Each reel is shipped in a single intensity and color bin to ensure a high degree of consistency.
Features
- High-reliability package with enhanced silicone resin encapsulation
- Available CCTs: 2700K, 3000K, 3500K, 4000K, 4500K, 5000K, 5700K, 6200K, 6500K, and 8000K only
- 120° wide viewing angle
- Low package profile and large emission area for improved uniformity in linear lighting
Applications
Indicator lights, electronic signage and displays (including channel letter signs, contour lighting, indoor variable message signs), office automation equipment, home appliances, industrial equipment (including front panel backlighting, button backlighting, display backlighting, keyboard backlighting, symbol backlighting, scanner illumination)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1459 | $ 0.15 |
| 200+ | $ 0.0583 | $ 11.66 |
| 500+ | $ 0.0563 | $ 28.15 |
| 1,000+ | $ 0.0554 | $ 55.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Broadcom | |
| Packaging | DFN2216-2 | |
| Lumens | 8.1lm | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | 90mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Broadcom | |
| Packaging | DFN2216-2 | |
| Lumens | 8.1lm | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.83V | |
| Power(Watts) | 90mW | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | Discrete Diode |
Introduction
Broadcom ASMY-CWG0 surface mount LEDs utilize InGaN chip technology and superior package design to deliver higher light output and improved intensity performance. They dissipate heat more efficiently, resulting in better performance and higher reliability. For ease of pick-and-place assembly, these LEDs are packaged in tape and reel format. Each reel is shipped in a single intensity and color bin to ensure a high degree of consistency.
Features
- High-reliability package with enhanced silicone resin encapsulation
- Available CCTs: 2700K, 3000K, 3500K, 4000K, 4500K, 5000K, 5700K, 6200K, 6500K, and 8000K only
- 120° wide viewing angle
- Low package profile and large emission area for improved uniformity in linear lighting
Applications
Indicator lights, electronic signage and displays (including channel letter signs, contour lighting, indoor variable message signs), office automation equipment, home appliances, industrial equipment (including front panel backlighting, button backlighting, display backlighting, keyboard backlighting, symbol backlighting, scanner illumination)
C17686730 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ASMY-CWG0-NX7H2 | Broadcom | Similar | DFN2216-2 | 4 | $ 0.2423 | ||
| ASMY-CWG0-NX7J2 | Broadcom | Similar | DFN2216-2 | 100 | $ 0.4786 | ||
| ASMY-CWG0-NX7F2 | Broadcom | Similar | DFN2216-2 | 20 | $ 0.3218 | ||
| ASMY-CWG0-NX7E2 | Broadcom | Similar | DFN2216-2 | 155 | $ 0.4657 | ||
| ASMY-CWG0-NX7A2 | Broadcom | Similar | DFN2216-2 | 164 | $ 0.4704 |

