LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIOTEC BY880-400

Manufacturer
MPN
BY880-400
LCSC Part #
C17686219
Packaging
DO-201
Customer #
Key Attributes
400V 1 Independent 1.1V@8A 8A DO-201 Single Diodes RoHS
DatasheetDIOTEC BY880-400
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIOTEC
PackagingDO-201
Operating Junction Temperature Range-50℃~+175℃
Voltage - DC Reverse (Vr) (Max)400V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.1V@8A
Reverse Leakage Current (Ir)5uA@400V
Current - Rectified8A
Non-Repetitive Peak Forward Surge Current450A

Introduction

AI Translation

BY880 - 50 to BY880 - 1400 standard recovery rectifier diodes, average forward current IFA = 8A, repetitive peak reverse voltage VRRM = 50 to 1400V, forward voltage VF < 1, surge current IFSM = 400 / 450A, reverse recovery time trr ~ 1500 ns.

Features

AI Translation
  • Repetitive peak reverse voltage VRRM up to 1400V
  • High forward surge current
  • Compliant with RoHS (exemption 7a), REACH, and conflict minerals regulations

Applications

AI Translation

50/60 Hz mains rectification, power supplies, polarity protection, solar bypass diodes