ATGBICS by Approved Technology Ltd XFP10GER-192IR-L-C
| Fabricante | |
| N.º de pieza fab. | XFP10GER-192IR-L-C |
| Nº LCSC | C17685444 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Fiber Optic Transceiver Modules RoHS |
| Hoja de Datos | ATGBICS by Approved Technology Ltd XFP10GER-192IR-L-C |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
ATGBICS XFP10GER-192IR-L XFP 10GBase transceiver connects via LC connector, using 1550nm wavelength over SMF, supporting transmission distances up to 40km. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco XFP10GER-192IR-L specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 485.7895 | $ 485.79 |
| 200+ | $ 456.2538 | $ 91250.76 |
| 500+ | $ 441.0082 | $ 220504.10 |
| 1,000+ | $ 433.4735 | $ 433473.50 |
Encapsulado Estándar1/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd | |
| Emb. | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ATGBICS by Approved Technology Ltd |
| Tipo | Descripción | |
|---|---|---|
| Emb. | - |
Descripción
ATGBICS XFP10GER-192IR-L XFP 10GBase transceiver connects via LC connector, using 1550nm wavelength over SMF, supporting transmission distances up to 40km. Also supports DOM for real-time monitoring of transceiver parameters. Our product is compliant with Cisco XFP10GER-192IR-L specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

