LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP S504120 product image
Images for reference only

MICROCHIP S504120

Manufacturer
MPN
S504120
LCSC Part #
C17685111
Packaging
DO-205AB(DO-9)
Customer #
Key Attributes
1.2kV 1 Independent 1.25V@1000A 300A DO-205AB(DO-9) Single Diodes
DatasheetMICROCHIP S504120
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 364.1286$ 364.13
200+$ 145.2904$ 29058.08
500+$ 140.4359$ 70217.95
1,000+$ 138.0366$ 138036.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-205AB(DO-9)
Operating Junction Temperature Range-65℃~+200℃
Voltage - DC Reverse (Vr) (Max)1.2kV
Diode Configuration1 Independent
Voltage - Forward(Vf@If)1.25V@1000A
Reverse Leakage Current (Ir)75uA
Current - Rectified300A
Non-Repetitive Peak Forward Surge Current5.5kA

Features

AI Translation
  • Glass and metal hermetic seal construction
  • 5500A surge current capability
  • VRRM from 200 to 1600V
  • Glass passivated die
  • Two case styles available
  • Soft recovery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
S504120TSMICROCHIPDO-205AB,DO-90$ 416.147
R504120TSMICROCHIPDO-205AB(DO-9)0$ 364.1286
R504120MICROCHIPDO-205AB(DO-9)0$ 364.1286
S504140MICROCHIPDO-205AB(DO-9)0$ 416.147
S504160TSMICROCHIPDO-205AB(DO-9)0$ 364.1286
S380YGeneSiC SemiconductorDO-205AB(DO-9)0$ 154.5211
S380YRGeneSiC SemiconductorDO-205AB(DO-9)0$ 158.1999
S380ZRGeneSiC SemiconductorDO-205AB,DO-90$ 200.2245
S380ZGeneSiC SemiconductorDO-205AB,DO-90$ 184.7461
R6021235ESYAPowerex Inc.DO-205AB(DO-9)0$ 174.6876