Schneider XB4BW3335
| Manufacturer | |
| MPN | XB4BW3335 |
| LCSC Part # | C17684246 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3A DPST-NO/NC Round Button Through Hole Pushbutton Switches RoHS |
| Datasheet | Schneider XB4BW3335 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Contact Current | 3A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+70℃ | |
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Green | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Contact Current | 3A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Green | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 334.5557 | $ 334.56 |
| 200+ | $ 133.4908 | $ 26698.16 |
| 500+ | $ 129.03 | $ 64515.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Contact Current | 3A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+70℃ | |
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Green | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Contact Current | 3A | |
| With Lamp | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Termination Style | - | |
| IP Rating | IP66 | |
| Circuit | DPST-NO/NC | |
| Actuator/Cap Color | Green | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

