LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55237K00FKEA70 product image
Images for reference only

VISHAY CMF55237K00FKEA70

Manufacturer
MPN
CMF55237K00FKEA70
LCSC Part #
C1768300
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 237kΩ ±1% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55237K00FKEA70
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0983$ 0.10
200+$ 0.0381$ 7.62
500+$ 0.0368$ 18.40
1,000+$ 0.0361$ 36.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance237kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF55237K00BEEAVISHAYUpgradeThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF55237K00BEEA70VISHAYUpgradeThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55237K00BER670VISHAYUpgradeThrough Hole,D2.3xL6.1mm0$ 0.4844
CMF70237K00FHEAVISHAYUpgradeThrough Hole,D4.6xL14.3mm0$ 0.6818
CMF70237K00FHEBVISHAYUpgradeThrough Hole,D4.6xL14.3mm0$ 0.6248
View and Compare All Alternative Parts.