LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Dialight 5600108F

Manufacturer
MPN
5600108F
LCSC Part #
C17680845
Packaging
-
Customer #
Key Attributes
15mA Red -55℃~+71℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5600108F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
Packaging-
Test Current15mA
Lens ColorFrosted Red Lens
Color Temperature-
Luminous Intensity-
Wavelength - Dominant-
Diode Configuration-
Illumination ColorRed
Voltage - Forward(Vf)-
Viewing Angle65°
Power(Watts)-
Operating Temperature-55℃~+71℃