ATGBICS by Approved Technology Ltd 569026-C
| Manufacturer | |
| MPN | 569026-C |
| LCSC Part # | C17680192 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd 569026-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS 569026-C transceiver is a high-performance, cost-effective module with a duplex LC optical interface. It uses standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section employs a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 17dB of link budget, this module is suitable for SONET OC-3/SDH STM-1 40km applications.
Features
- Up to 1.25Gb/s data link
- Hot-pluggable
- Duplex LC connector
- Up to 40km transmission distance over 50/125μm multimode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0 to 70℃
- RoHS compliant and lead-free
Applications
SONET OC-3/SDH STM-1, Fast Ethernet, other optical links
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 75.4376 | $ 75.44 |
| 200+ | $ 30.1008 | $ 6020.16 |
| 500+ | $ 29.0945 | $ 14547.25 |
| 1,000+ | $ 28.5977 | $ 28597.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ATGBICS 569026-C transceiver is a high-performance, cost-effective module with a duplex LC optical interface. It uses standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section employs a PIN receiver, while the transmitter uses a 1310nm FP laser. With up to 17dB of link budget, this module is suitable for SONET OC-3/SDH STM-1 40km applications.
Features
- Up to 1.25Gb/s data link
- Hot-pluggable
- Duplex LC connector
- Up to 40km transmission distance over 50/125μm multimode fiber
- 1310nm FP laser transmitter
- Single +3.3V power supply
- Typical power consumption less than 1W
- Commercial operating temperature range: 0 to 70℃
- RoHS compliant and lead-free
Applications
SONET OC-3/SDH STM-1, Fast Ethernet, other optical links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

