GeneSiC Semiconductor 1N3766
| Manufacturer | |
| MPN | 1N3766 |
| LCSC Part # | C17680040 |
| Packaging | DO-5 |
| Customer # | |
| Key Attributes | 800V 1 Independent 1.2V@35A 35A DO-5 Single Diodes RoHS |
| Datasheet | GeneSiC Semiconductor 1N3766 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 475A | |
| Current - Rectified | 35A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 475A | |
| Current - Rectified | 35A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Repetitive peak reverse voltage V<sub>RRM</sub>: 700 V ~ 1000 V
- Insensitive to electrostatic discharge
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 475A | |
| Current - Rectified | 35A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GeneSiC Semiconductor | |
| Packaging | DO-5 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.2V@35A | |
| Reverse Leakage Current (Ir) | 10uA@50V | |
| Non-Repetitive Peak Forward Surge Current | 475A | |
| Current - Rectified | 35A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- Repetitive peak reverse voltage V<sub>RRM</sub>: 700 V ~ 1000 V
- Insensitive to electrostatic discharge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

