LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT8918BE-73-18N-80.000000 product image
Abbildung ähnlich

SiTime SIT8918BE-73-18N-80.000000

Hersteller
Herst.-Teilenr.
SIT8918BE-73-18N-80.000000
LCSC-Nr.
C17678809
Verp.
SMD2016-4P
Kundennummer
Hauptmerkm.
SMD2016-4P Oscillators RoHS
DatenblattSiTime SIT8918BE-73-18N-80.000000
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 2.1698$ 2.17
200+$ 0.8667$ 173.34
500+$ 0.8365$ 418.25
1,000+$ 0.8222$ 822.20
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD2016-4P

Merkmale

KI-Übersetzung
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40℃ to 125℃. For -55℃ option, refer to SiT8920 and SiT8921
  • Supply voltage of 1.8V or 2.5V to 3.3V
  • Excellent total frequency stability as low as ±20 ppm
  • Low power consumption of 3.5 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators, refer to SiT8924 and SiT8925

Anwendungen

KI-Übersetzung
  • Industrial, medical, non AEC-Q100 automotive, and other high temperature applications
  • Industrial sensors, PLC, motor servo, outdoor networking equipment, medical video cam, asset tracking systems