SANKEN STA412A
| Manufacturer | |
| MPN | STA412A |
| LCSC Part # | C17678243 |
| Packaging | SIP-10 |
| Customer # | |
| Key Attributes | 20W 300 60V NPN 3A SIP-10 Bipolar Transistor Arrays RoHS |
| Datasheet | SANKEN STA412A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-10 | |
| Current - Collector Cutoff | 100uA | |
| Pd - Power Dissipation | 20W | |
| DC Current Gain | 300 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-10 | |
| Current - Collector Cutoff | 100uA | |
| Pd - Power Dissipation | 20W | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4809 | $ 2.48 |
| 200+ | $ 0.9905 | $ 198.10 |
| 500+ | $ 0.9572 | $ 478.60 |
| 800+ | $ 0.9413 | $ 753.04 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-10 | |
| Current - Collector Cutoff | 100uA | |
| Pd - Power Dissipation | 20W | |
| DC Current Gain | 300 | |
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | SANKEN | |
| Packaging | SIP-10 | |
| Current - Collector Cutoff | 100uA | |
| Pd - Power Dissipation | 20W | |
| DC Current Gain | 300 |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 60V | |
| Vce Saturation(VCE(sat)) | 1V | |
| type | NPN | |
| Number | 1 NPN | |
| Current - Collector(Ic) | 3A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

