Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 44
44 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3633 | $ 1.36 |
| 10+ | $ 1.3373 | $ 13.37 |
| 30+ | $ 1.3195 | $ 39.59 |
| 100+ | $ 1.3017 | $ 130.17 |
Standard Packaging5280/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | MOLEX | |
| Packaging | Through Hole,Right Angle | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Row Spacing | 4.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

