LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite D25K1R0E product image
Images for reference only

Ohmite D25K1R0E

Manufacturer
MPN
D25K1R0E
LCSC Part #
C17677993
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 1Ω ±10% 25W
DatasheetOhmite D25K1R0E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.2924$ 21.29
200+$ 8.4967$ 1699.34
500+$ 8.2123$ 4106.15
1,000+$ 8.0725$ 8072.50
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Adjustable Power Resistor
ManufacturerOhmite
PackagingThrough Hole
Resistance
Power(Watts)25W
Tolerance±10%