EATON NRG1105F3950B1F
| Manufacturer | |
| MPN | NRG1105F3950B1F |
| LCSC Part # | C17677664 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100kΩ 50mW 3950K ±1% NTC Thermistors RoHS |
| Datasheet | EATON NRG1105F3950B1F |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -30℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy-sealed radial NTC thermistor
- Temperature sensing, fast response time
- Bead construction with ring terminals
- Wide resistance range: 1 kΩ ~ 470 kΩ
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Battery, supercapacitor, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- Heating, ventilation, air conditioning, and refrigeration (HVACR)
- Food service equipment
- IoT
- White goods/home appliances
- Computers and peripherals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2078 | $ 0.21 |
| 200+ | $ 0.083 | $ 16.60 |
| 500+ | $ 0.0802 | $ 40.10 |
| 1,000+ | $ 0.0788 | $ 78.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -30℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Resistance @ 25℃ | 100kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -30℃~+105℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy-sealed radial NTC thermistor
- Temperature sensing, fast response time
- Bead construction with ring terminals
- Wide resistance range: 1 kΩ ~ 470 kΩ
- Non-linear resistance variation with temperature
Applications
AI Translation
- Industrial process control
- Commercial appliances
- Battery, supercapacitor, and energy storage systems
- Uninterruptible power supplies
- Consumer appliances
- Medical devices
- Heating, ventilation, air conditioning, and refrigeration (HVACR)
- Food service equipment
- IoT
- White goods/home appliances
- Computers and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

