API Delevan PTKM100-59
| Manufacturer | |
| MPN | PTKM100-59 |
| LCSC Part # | C17677447 |
| Packaging | Through Hole,D=27.9mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 4.9A 44mΩ Through Hole,D=27.9mm |
| Datasheet | API Delevan PTKM100-59 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=27.9mm | |
| Current Rating | 4.9A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ | |
| Current - Saturation(Isat) | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=27.9mm | |
| Current Rating | 4.9A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ | |
| Current - Saturation(Isat) | 2.4A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 33.8918 | $ 33.89 |
| 200+ | $ 13.5231 | $ 2704.62 |
| 500+ | $ 13.0724 | $ 6536.20 |
| 1,000+ | $ 12.8487 | $ 12848.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=27.9mm | |
| Current Rating | 4.9A | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ | |
| Current - Saturation(Isat) | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D=27.9mm | |
| Current Rating | 4.9A |
| Type | Description | |
|---|---|---|
| Inductance | 100uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 44mΩ | |
| Current - Saturation(Isat) | 2.4A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTKM100-59H | API Delevan | Through Hole,D=27.9mm | 0 | $ 27.3723 | ||
| PTKM100R-59 | API Delevan | Through Hole,D=27.9mm | 0 | $ 33.8479 | ||
| PTKM100R-59H | API Delevan | Through Hole,D=27.9mm | 0 | $ 24.88 | ||
| PTHF100R-59H | API Delevan | Through Hole,D=27.9mm | 0 | $ 50.9007 | ||
| PTHF100R-59 | API Delevan | Through Hole,D=27.9mm | 0 | $ 47.7228 | ||
| PTHF100-59 | API Delevan | Through Hole,D=27.9mm | 0 | $ 42.9074 | ||
| PTHF100-59H | API Delevan | Through Hole,D=27.9mm | 0 | $ 46.8201 | ||
| RDC30-101K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 17.7295 | ||
| PTKM100R-59VM | API Delevan | Through Hole,30.7x17.4mm | 0 | $ 51.8516 | ||
| PTKM100-59VM | API Delevan | Through Hole,30.7x17.4mm | 0 | $ 50.5946 |

