LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55200R00GKEA product image
Images for reference only

VISHAY CMF55200R00GKEA

Manufacturer
MPN
CMF55200R00GKEA
LCSC Part #
C1767731
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 200Ω ±2% 0.5W Through Hole,D2.3xL6.1mm
DatasheetVISHAY CMF55200R00GKEA
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1053$ 0.11
200+$ 0.0408$ 8.16
500+$ 0.0394$ 19.70
1,000+$ 0.0387$ 38.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance200Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55200R00FKBF39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF55200R00FKEK39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5798
CMF55200R00FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.3398
CMF55200R00FKREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0878
CMF55200R00FKEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0898
CMF55200R00FKRE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55200R00FKEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0983
CMF55200R00FKEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55200R00FKR670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1116
CMF55200R00FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF55200R00FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
CMF55200R00FKEB39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4243