LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CB 50.1833M-TJHPA0 product image
Images for reference only

EPSON SG-8018CB 50.1833M-TJHPA0

Manufacturer
MPN
SG-8018CB 50.1833M-TJHPA0
LCSC Part #
C17677145
Packaging
SMD5032-4P
Customer #
Key Attributes
SMD5032-4P Oscillators RoHS
DatasheetEPSON SG-8018CB 50.1833M-TJHPA0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3782$ 0.38
200+$ 0.151$ 30.20
500+$ 0.1459$ 72.95
1,000+$ 0.1434$ 143.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD5032-4P

Features

AI Translation
  • Frequency range: 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V to 3.63 V
  • Function: Output enable (OE) or Standby (S̅ T̅)
  • Frequency tolerance: ±50 ppm (-40 ℃ to +105 ℃ Including frequency aging +25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”