TE Connectivity GA10K3435STM010
| Manufacturer | |
| MPN | GA10K3435STM010 |
| LCSC Part # | C17677076 |
| Packaging | - |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ |
| Datasheet | TE Connectivity GA10K3435STM010 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -35℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 400mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -35℃~+105℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 400mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sensor Type: HVAC/R
- Resistance @ 25℃ [KΩ]: 10 kΩ
- β-Value(25/85): 3435 K
- Wire Length: 1000 mm [39 in]
- Wire/Cladding: 24 AWG Stranded Insulated Leads
- Operating Temperature Range: -40 – 125℃ [-40 – 257°F]
- T_ref for Resistance: 25℃ [77°F]
- Temperature Accuracy: ± .22 @ 25℃
- Tolerance Resistance: ±1 %
- Package: Overmold TPE
- Sensor Connector Type: Open End
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2023 (235), Candidate List Declared Against: JUNE 2023 (235), Does not contain REACH SVHC
- Halogen Content: Not Yet Reviewed for halogen content
- Solder Process Capability: Not reviewed for solder process capability
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -35℃~+105℃ | |
| B Constant (25℃/100℃) | - | |
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 400mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Height | - | |
| Resistance @ 25℃ | 10kΩ | |
| Width | - | |
| Pitch | - | |
| Operating Temperature | -35℃~+105℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Length | - | |
| Steady State Current (Max) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| Power(Watts) | 400mW | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | 3435K | |
| B Constant Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sensor Type: HVAC/R
- Resistance @ 25℃ [KΩ]: 10 kΩ
- β-Value(25/85): 3435 K
- Wire Length: 1000 mm [39 in]
- Wire/Cladding: 24 AWG Stranded Insulated Leads
- Operating Temperature Range: -40 – 125℃ [-40 – 257°F]
- T_ref for Resistance: 25℃ [77°F]
- Temperature Accuracy: ± .22 @ 25℃
- Tolerance Resistance: ±1 %
- Package: Overmold TPE
- Sensor Connector Type: Open End
- EU RoHS Directive 2011/65/EU: Compliant
- EU ELV Directive 2000/53/EC: Compliant
- China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
- EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2023 (235), Candidate List Declared Against: JUNE 2023 (235), Does not contain REACH SVHC
- Halogen Content: Not Yet Reviewed for halogen content
- Solder Process Capability: Not reviewed for solder process capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



