Sensata B483F-2
| Manufacturer | |
| MPN | B483F-2 |
| LCSC Part # | C17675861 |
| Packaging | - |
| Customer # | |
| Key Attributes | 600A 1.35V@50A 35A 1.2kV Bridge Rectifiers RoHS |
| Datasheet | Sensata B483F-2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.2kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase and three-phase circuits
- 5 different circuit configurations available
- Up to 1600V blocking rating
- UL Recognized E72445
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 600A | |
| Operating Junction Temperature Range | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 1.35V@50A | |
| Current - Rectified | 35A | |
| Voltage - DC Reverse(Vr) | 1.2kV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-phase and three-phase circuits
- 5 different circuit configurations available
- Up to 1600V blocking rating
- UL Recognized E72445
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |

