LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Dialight 5923531313F

Manufacturer
MPN
5923531313F
LCSC Part #
C17674374
Packaging
-
Customer #
Key Attributes
Common Anode Red, Green, Blue -55℃~+100℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5923531313F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
Packaging-
Test Current-
Lens Color-
Color Temperature-
Luminous Intensity31mcd;84mcd;16mcd
Diode ConfigurationCommon Anode
Wavelength - Dominant626nm;525nm;470nm
Illumination ColorRed, Green, Blue
Voltage - Forward(Vf)1.9V;3.4V
Viewing Angle-
Power(Watts)-
Operating Temperature-55℃~+100℃