LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STGFW80V60F

Manufacturer
MPN
STGFW80V60F
LCSC Part #
C17671997
Packaging
TO-3P-3
Customer #
Key Attributes
79W 120A 600V FS (Field Stop) TO-3P-3 Single IGBTs RoHS
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerST
PackagingTO-3P-3
Td(off)220ns
Pd - Power Dissipation79W
Td(on)60ns
Current - Collector(Ic)120A
Collector-Emitter Breakdown Voltage (Vces)600V
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)2.3V@15V,80A
Operating Temperature-55℃~+175℃@(Tj)
Gate Charge(Qg)448nC
Switching Energy(Eoff)1mJ
Turn-On Energy (Eon)1.8mJ