LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCDRH73BF-681M product image
Images for reference only

Central CTCDRH73BF-681M

Manufacturer
MPN
CTCDRH73BF-681M
LCSC Part #
C17671424
Packaging
-
Customer #
Key Attributes
FIXED IND 680uH 190mA 5.7Ω
DatasheetCentral CTCDRH73BF-681M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
Packaging-
Current Rating190mA
Inductance680uH
Tolerance±20%
Current - Saturation(Isat)-
DC Resistance(DCR)5.7Ω
Application GradeConsumer grade